Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend USB 2.0 Micro SD Card Reader for MicroSD, SD Memory Cards

RS Stock No.: 186-3402Brand: TranscendManufacturers Part No.: TS-RDP5W
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Computer Interface

USB 2.0

Card Types

MicroSD, SD

Dimensions

56 x 24 x 8.9mm

Weight

18g

Height

8.9mm

Length

56mm

Width

24mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend USB 2.0 Micro SD Card Reader for MicroSD, SD Memory Cards

P.O.A.

Transcend USB 2.0 Micro SD Card Reader for MicroSD, SD Memory Cards
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Computer Interface

USB 2.0

Card Types

MicroSD, SD

Dimensions

56 x 24 x 8.9mm

Weight

18g

Height

8.9mm

Length

56mm

Width

24mm

Country of Origin

Taiwan, Province Of China

You may be interested in