Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend PCMCIA Internal Card Reader for Compact Flash Type I, Compact Flash Type II Memory Cards

RS Stock No.: 144-3590Brand: TranscendManufacturers Part No.: TS0MCF2PCDistrelec Article No.: 30226566
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Installation Type

Internal

Computer Interface

Type II PCMCIA, Type III PCMCIA

Card Types

Compact Flash Type I, Compact Flash Type II

Dimensions

85.6 x 54 x 5mm

Weight

22g

Height

85.6mm

Length

54mm

Width

5mm

Distrelec Product Id

30226566

Country of Origin

Taiwan, Province Of China

Product details

Transcend PCMCIA Adapter

The Transcend TSOMCF2PC converts your CompactFlash Card to a standard PCMCIA card format

• Converts 50-pin CompactFlash Card to 68-pin PCMCIA
• Fully compatible with Type I CompactFlash Cards
• Fast read and write to a CompactFlash Card via any PC Card slot

Stock information temporarily unavailable.

AED 107.62

AED 107.62 Each (ex VAT)

AED 113.00

AED 113.00 Each (inc. VAT)

Transcend PCMCIA Internal Card Reader for Compact Flash Type I, Compact Flash Type II Memory Cards

AED 107.62

AED 107.62 Each (ex VAT)

AED 113.00

AED 113.00 Each (inc. VAT)

Transcend PCMCIA Internal Card Reader for Compact Flash Type I, Compact Flash Type II Memory Cards
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Installation Type

Internal

Computer Interface

Type II PCMCIA, Type III PCMCIA

Card Types

Compact Flash Type I, Compact Flash Type II

Dimensions

85.6 x 54 x 5mm

Weight

22g

Height

85.6mm

Length

54mm

Width

5mm

Distrelec Product Id

30226566

Country of Origin

Taiwan, Province Of China

Product details

Transcend PCMCIA Adapter

The Transcend TSOMCF2PC converts your CompactFlash Card to a standard PCMCIA card format

• Converts 50-pin CompactFlash Card to 68-pin PCMCIA
• Fully compatible with Type I CompactFlash Cards
• Fast read and write to a CompactFlash Card via any PC Card slot