Transcend MSA230S mSATA 128 GB Internal SSD

RS Stock No.: 187-1748Brand: TranscendManufacturers Part No.: TS128GMSA230SDistrelec Article No.: 30249065
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

MSA230S

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Capacity

128 GB

Interface

SATA III

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

4.85mm

Distrelec Product Id

30249065

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 222.60

AED 222.60 Each (ex VAT)

AED 233.73

AED 233.73 Each (inc. VAT)

Transcend MSA230S mSATA 128 GB Internal SSD

AED 222.60

AED 222.60 Each (ex VAT)

AED 233.73

AED 233.73 Each (inc. VAT)

Transcend MSA230S mSATA 128 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

MSA230S

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Capacity

128 GB

Interface

SATA III

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

4.85mm

Distrelec Product Id

30249065

Country of Origin

Taiwan, Province Of China