Transcend SSD370 2.5 inch 128 GB Internal SSD

Technical Document
Specifications
Brand
TranscendModel
SSD370
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 inch
Interface
SATA III
Capacity
128 GB
Nand Type
MLC
Temperature Range
0 → +70°C
Dimensions
69.85 x 100 x 6.8mm
Length
69.85mm
Width
100mm
Height
6.8mm
Country of Origin
Taiwan, Province Of China
AED 662.18
AED 662.18 Each (ex VAT)
AED 695.29
AED 695.29 Each (inc. VAT)
1
AED 662.18
AED 662.18 Each (ex VAT)
AED 695.29
AED 695.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendModel
SSD370
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 inch
Interface
SATA III
Capacity
128 GB
Nand Type
MLC
Temperature Range
0 → +70°C
Dimensions
69.85 x 100 x 6.8mm
Length
69.85mm
Width
100mm
Height
6.8mm
Country of Origin
Taiwan, Province Of China