Transcend SSD450K 2.5 in 128 GB Internal SSD Hard Drive

RS Stock No.: 187-1585Brand: TranscendManufacturers Part No.: TS128GSSD450K
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

SSD450K

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

128 GB

Interface

SATA III

Nand Type

MLC

Temperature Range

0 → +70°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 446.36

AED 446.36 Each (ex VAT)

AED 468.68

AED 468.68 Each (inc. VAT)

Transcend SSD450K 2.5 in 128 GB Internal SSD Hard Drive

AED 446.36

AED 446.36 Each (ex VAT)

AED 468.68

AED 468.68 Each (inc. VAT)

Transcend SSD450K 2.5 in 128 GB Internal SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

SSD450K

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

128 GB

Interface

SATA III

Nand Type

MLC

Temperature Range

0 → +70°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Country of Origin

Taiwan, Province Of China