Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 1 GB DDR3L RAM, 1600Mbit/s, SODIMM, 1.35V

RS Stock No.: 175-415Brand: TranscendManufacturers Part No.: TS128MSK64W6U-I
View all in RAM

Technical Document

Specifications

Capacity

1 GB

Speed

1600Mbit/s

Memory Class

DDR3L

Memory Socket

SODIMM

Voltage

1.35V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 122.11

AED 122.11 Each (ex VAT)

AED 128.22

AED 128.22 Each (inc. VAT)

Transcend 1 GB DDR3L RAM, 1600Mbit/s, SODIMM, 1.35V

AED 122.11

AED 122.11 Each (ex VAT)

AED 128.22

AED 128.22 Each (inc. VAT)

Transcend 1 GB DDR3L RAM, 1600Mbit/s, SODIMM, 1.35V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

1 GB

Speed

1600Mbit/s

Memory Class

DDR3L

Memory Socket

SODIMM

Voltage

1.35V

Country of Origin

Taiwan, Province Of China