Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 1 GB DDR2 Desktop, Laptop RAM, 667Mbit/s, SODIMM, 1.8V

RS Stock No.: 175-358Brand: TranscendManufacturers Part No.: TS128MSQ64V6J
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

1 GB

Speed

667Mbit/s

Memory Class

DDR2

Memory Socket

SODIMM

Voltage

1.8V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 421.94

AED 421.94 Each (ex VAT)

AED 443.04

AED 443.04 Each (inc. VAT)

Transcend 1 GB DDR2 Desktop, Laptop RAM, 667Mbit/s, SODIMM, 1.8V

AED 421.94

AED 421.94 Each (ex VAT)

AED 443.04

AED 443.04 Each (inc. VAT)

Transcend 1 GB DDR2 Desktop, Laptop RAM, 667Mbit/s, SODIMM, 1.8V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

1 GB

Speed

667Mbit/s

Memory Class

DDR2

Memory Socket

SODIMM

Voltage

1.8V

Country of Origin

Taiwan, Province Of China