Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Card Format
MicroSD
Series
High Endurance
Capacity
16 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China
AED 118.91
AED 118.91 Each (ex VAT)
AED 124.86
AED 124.86 Each (inc. VAT)
1
AED 118.91
AED 118.91 Each (ex VAT)
AED 124.86
AED 124.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Card Format
MicroSD
Series
High Endurance
Capacity
16 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China