Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend CF220I CompactFlash Industrial 1 GB SLC Compact Flash Card

RS Stock No.: 124-9675Brand: TranscendManufacturers Part No.: TS1GCF220IIMPA: 471889
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Capacity

1 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

SLC

Model

CF220I

Country of Origin

Taiwan, Province Of China

Product details

Transcend Industrial Temperature CF220I CF Card

The Transcend CF220I Industrial Temperature CF cards are designed for industrial use and mission-critical applications. Built extra-rugged with excellent temperature flexibility and high performance with a Read rate of 40 MB/s and Write: 42 MB/s

CompactFlash Specification Version 6.0 compliant
RoHS compliant
Supports S.M.A.R.T (Self-defined)
Supports Security Command
Operation Modes: PC Card Memory, PC Card IO, True IDE
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
True IDE Mode: Fixed Disk (Default)
PC Card Mode: Fixed Disk (Default)
Power Shield prevents data loss when there is a sudden power outage

Stock information temporarily unavailable.

AED 289.17

AED 289.17 Each (ex VAT)

AED 303.63

AED 303.63 Each (inc. VAT)

Transcend CF220I CompactFlash Industrial 1 GB SLC Compact Flash Card

AED 289.17

AED 289.17 Each (ex VAT)

AED 303.63

AED 303.63 Each (inc. VAT)

Transcend CF220I CompactFlash Industrial 1 GB SLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

1 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

SLC

Model

CF220I

Country of Origin

Taiwan, Province Of China

Product details

Transcend Industrial Temperature CF220I CF Card

The Transcend CF220I Industrial Temperature CF cards are designed for industrial use and mission-critical applications. Built extra-rugged with excellent temperature flexibility and high performance with a Read rate of 40 MB/s and Write: 42 MB/s

CompactFlash Specification Version 6.0 compliant
RoHS compliant
Supports S.M.A.R.T (Self-defined)
Supports Security Command
Operation Modes: PC Card Memory, PC Card IO, True IDE
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
True IDE Mode: Fixed Disk (Default)
PC Card Mode: Fixed Disk (Default)
Power Shield prevents data loss when there is a sudden power outage