Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Series
Industrial
Card Format
SD
Capacity
1 GB
Speed Class Rating
Class 10
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
AED 266.70
AED 266.70 Each (ex VAT)
AED 280.04
AED 280.04 Each (inc. VAT)
1
AED 266.70
AED 266.70 Each (ex VAT)
AED 280.04
AED 280.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Series
Industrial
Card Format
SD
Capacity
1 GB
Speed Class Rating
Class 10
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China