Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Transcend MTE220S M.2 256 GB Internal SSD

RS Stock No.: 187-1729Brand: TranscendManufacturers Part No.: TS256GMTE220SDistrelec Article No.: 30226591
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE220S

Internal/External

Internal

Form Factor

M.2

Capacity

256 GB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 319.82

AED 319.82 Each (ex VAT)

AED 335.81

AED 335.81 Each (inc. VAT)

Transcend MTE220S M.2 256 GB Internal SSD

AED 319.82

AED 319.82 Each (ex VAT)

AED 335.81

AED 335.81 Each (inc. VAT)

Transcend MTE220S M.2 256 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE220S

Internal/External

Internal

Form Factor

M.2

Capacity

256 GB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Country of Origin

Taiwan, Province Of China