Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTS960T
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Interface
SATA III
Capacity
256 GB
Interface
SATA III 6 Gb/S
Nand Type
3D
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 2.23mm
Length
80mm
Width
22mm
Weight
8g
Height
2.23mm
Country of Origin
Taiwan, Province Of China
AED 294.21
AED 294.21 Each (ex VAT)
AED 308.92
AED 308.92 Each (inc. VAT)
1
AED 294.21
AED 294.21 Each (ex VAT)
AED 308.92
AED 308.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTS960T
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Interface
SATA III
Capacity
256 GB
Interface
SATA III 6 Gb/S
Nand Type
3D
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 2.23mm
Length
80mm
Width
22mm
Weight
8g
Height
2.23mm
Country of Origin
Taiwan, Province Of China