Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
SSD470K
Internal/External
Internal
Form Factor
2.5 inch
Industrial
Yes
Interface
SATA III
Capacity
256 GB
Interface
SATA III 6 Gb/S
Nand Type
3D
Temperature Range
-40 → +85°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Weight
54g
Height
6.8mm
Country of Origin
Taiwan, Province Of China
AED 394.17
AED 394.17 Each (ex VAT)
AED 413.88
AED 413.88 Each (inc. VAT)
1
AED 394.17
AED 394.17 Each (ex VAT)
AED 413.88
AED 413.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
SSD470K
Internal/External
Internal
Form Factor
2.5 inch
Industrial
Yes
Interface
SATA III
Capacity
256 GB
Interface
SATA III 6 Gb/S
Nand Type
3D
Temperature Range
-40 → +85°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Weight
54g
Height
6.8mm
Country of Origin
Taiwan, Province Of China