Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 2 GB DDR3 Desktop, Laptop RAM, 1333Mbit/s, SODIMM, 1.5V

RS Stock No.: 175-228Brand: TranscendManufacturers Part No.: TS256MSK64V3N
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

2 GB

Speed

1333Mbit/s

Memory Class

DDR3

Memory Socket

SODIMM

Voltage

1.5V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 115.18

AED 115.18 Each (ex VAT)

AED 120.94

AED 120.94 Each (inc. VAT)

Transcend 2 GB DDR3 Desktop, Laptop RAM, 1333Mbit/s, SODIMM, 1.5V

AED 115.18

AED 115.18 Each (ex VAT)

AED 120.94

AED 120.94 Each (inc. VAT)

Transcend 2 GB DDR3 Desktop, Laptop RAM, 1333Mbit/s, SODIMM, 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

2 GB

Speed

1333Mbit/s

Memory Class

DDR3

Memory Socket

SODIMM

Voltage

1.5V

Country of Origin

Taiwan, Province Of China