Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 16 GB DDR4 Desktop, Laptop RAM, 3200Mbit/s, SODIMM, 1.2V

RS Stock No.: 175-300Brand: TranscendManufacturers Part No.: TS2GSH64V2B
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

16 GB

Speed

3200Mbit/s

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 331.33

AED 331.33 Each (ex VAT)

AED 347.90

AED 347.90 Each (inc. VAT)

Transcend 16 GB DDR4 Desktop, Laptop RAM, 3200Mbit/s, SODIMM, 1.2V

AED 331.33

AED 331.33 Each (ex VAT)

AED 347.90

AED 347.90 Each (inc. VAT)

Transcend 16 GB DDR4 Desktop, Laptop RAM, 3200Mbit/s, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

16 GB

Speed

3200Mbit/s

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China