Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend StoreJet C3S 2.5 inch 2 TB External Hard Drive

RS Stock No.: 187-1754Brand: TranscendManufacturers Part No.: TS2TSJ25C3NDistrelec Article No.: 30249207
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

StoreJet C3S

Hard Drive Type

HDD

Internal/External

External

Form Factor

2.5 inch

Capacity

2 TB

Interface

USB 3.1

Temperature Range

5 → +55°C

Dimensions

114.5 x 78.5 x 9.95mm

Length

114.5mm

Width

78.5mm

Height

9.95mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 714.42

AED 714.42 Each (ex VAT)

AED 750.14

AED 750.14 Each (inc. VAT)

Transcend StoreJet C3S 2.5 inch 2 TB External Hard Drive

AED 714.42

AED 714.42 Each (ex VAT)

AED 750.14

AED 750.14 Each (inc. VAT)

Transcend StoreJet C3S 2.5 inch 2 TB External Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

StoreJet C3S

Hard Drive Type

HDD

Internal/External

External

Form Factor

2.5 inch

Capacity

2 TB

Interface

USB 3.1

Temperature Range

5 → +55°C

Dimensions

114.5 x 78.5 x 9.95mm

Length

114.5mm

Width

78.5mm

Height

9.95mm

Country of Origin

Taiwan, Province Of China

You may be interested in