Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend HSD450T Half-Slim 32 GB Internal SSD Hard Drive

RS Stock No.: 187-1607Brand: TranscendManufacturers Part No.: TS32GHSD450T
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

HSD450T

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

Half-slim

Industrial

Yes

Capacity

32 GB

Interface

SATA III

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

54 x 39.8 x 4mm

Length

54mm

Width

39.8mm

Height

4mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 342.20

AED 342.20 Each (ex VAT)

AED 359.31

AED 359.31 Each (inc. VAT)

Transcend HSD450T Half-Slim 32 GB Internal SSD Hard Drive

AED 342.20

AED 342.20 Each (ex VAT)

AED 359.31

AED 359.31 Each (inc. VAT)

Transcend HSD450T Half-Slim 32 GB Internal SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

HSD450T

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

Half-slim

Industrial

Yes

Capacity

32 GB

Interface

SATA III

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

54 x 39.8 x 4mm

Length

54mm

Width

39.8mm

Height

4mm

Country of Origin

Taiwan, Province Of China

You may be interested in