Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 32 GB SDHC SD Card, Class 10, UHS-1 U1

RS Stock No.: 124-9632Brand: TranscendManufacturers Part No.: TS32GSD2U3
brand-logo
View all in SD Cards

Technical Document

Specifications

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10, UHS-1 U1

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend SDHC Class 3 UHS-II SD Card

Transcend SDHC Class 3 UHS-II SD cards are designed for UHS-II compatible DSLRs and camcorders to bring out the real high-speed performance. Featuring the incredible read and write speeds of up to 285 MB/s and 180 MB/s. The cards allow professional outdoor photographers and videographers to capture flawless RAW images and record ultra-high quality 4K, 2K and Full HD videos. Also, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance

Low power consumption and fast write speed help maximise battery runtime
Built-in hardware ECC technology for detecting and correcting errors
Waterproof: meet the IPX7 standards and can immerse in 1 m of water for up to 30 min
Temperature Proof
X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays
Shock Proof: provide excellent shock, vibration, bending and twisting resistance
Offers free download of RecoveRx
Limited Lifetime Warranty

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend 32 GB SDHC SD Card, Class 10, UHS-1 U1

P.O.A.

Transcend 32 GB SDHC SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10, UHS-1 U1

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend SDHC Class 3 UHS-II SD Card

Transcend SDHC Class 3 UHS-II SD cards are designed for UHS-II compatible DSLRs and camcorders to bring out the real high-speed performance. Featuring the incredible read and write speeds of up to 285 MB/s and 180 MB/s. The cards allow professional outdoor photographers and videographers to capture flawless RAW images and record ultra-high quality 4K, 2K and Full HD videos. Also, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance

Low power consumption and fast write speed help maximise battery runtime
Built-in hardware ECC technology for detecting and correcting errors
Waterproof: meet the IPX7 standards and can immerse in 1 m of water for up to 30 min
Temperature Proof
X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays
Shock Proof: provide excellent shock, vibration, bending and twisting resistance
Offers free download of RecoveRx
Limited Lifetime Warranty

You may be interested in