Transcend 32 GB SDHC SD Card, Class 10
RS Stock No.: 187-1712Brand: TranscendManufacturers Part No.: TS32GSDU1Distrelec Article No.: 30249236

Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Series
Premium
Card Format
SDHC
Capacity
32 GB
Speed Class Rating
Class 10
Temperature Range
-25 → +85°C
Nand Type
HC
Distrelec Product Id
30249236
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 90.35
AED 90.35 Each (ex VAT)
AED 94.87
AED 94.87 Each (inc. VAT)
Transcend 32 GB SDHC SD Card, Class 10
1
AED 90.35
AED 90.35 Each (ex VAT)
AED 94.87
AED 94.87 Each (inc. VAT)
Transcend 32 GB SDHC SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Series
Premium
Card Format
SDHC
Capacity
32 GB
Speed Class Rating
Class 10
Temperature Range
-25 → +85°C
Nand Type
HC
Distrelec Product Id
30249236
Country of Origin
Taiwan, Province Of China