Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Transcend SSD220S 2.5 in 480 GB Internal SSD Hard Drive

RS Stock No.: 187-1665Brand: TranscendManufacturers Part No.: TS480GSSD220S
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

SSD220S

Internal/External

Internal

Form Factor

2.5 in

Capacity

480 GB

Interface

SATA III

Nand Type

TLC

Temperature Range

0 → +60°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 312.55

AED 312.55 Each (ex VAT)

AED 328.18

AED 328.18 Each (inc. VAT)

Transcend SSD220S 2.5 in 480 GB Internal SSD Hard Drive

AED 312.55

AED 312.55 Each (ex VAT)

AED 328.18

AED 328.18 Each (inc. VAT)

Transcend SSD220S 2.5 in 480 GB Internal SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hard Drive Type

SSD

Model

SSD220S

Internal/External

Internal

Form Factor

2.5 in

Capacity

480 GB

Interface

SATA III

Nand Type

TLC

Temperature Range

0 → +60°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Country of Origin

Taiwan, Province Of China

You may be interested in