Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 4 GB SDHC SD Card, Class 10

RS Stock No.: 758-2571Brand: TranscendManufacturers Part No.: TS4GSDHC10Distrelec Article No.: 30249259
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SDHC

Capacity

4 GB

Speed Class Rating

Class 10

X Speed Rating

200x

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30249259

Country of Origin

Taiwan, Province Of China

Product details

Transcend SDHC Flash Memory Card

SDHC Flash Memory Cards offer a very high storage capacity for high mega pixel still picture cameras and any devices that require it.

'Plug and Play' operation
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software

Stock information temporarily unavailable.

AED 66.85

AED 66.85 Each (ex VAT)

AED 70.19

AED 70.19 Each (inc. VAT)

Transcend 4 GB SDHC SD Card, Class 10

AED 66.85

AED 66.85 Each (ex VAT)

AED 70.19

AED 70.19 Each (inc. VAT)

Transcend 4 GB SDHC SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SDHC

Capacity

4 GB

Speed Class Rating

Class 10

X Speed Rating

200x

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30249259

Country of Origin

Taiwan, Province Of China

Product details

Transcend SDHC Flash Memory Card

SDHC Flash Memory Cards offer a very high storage capacity for high mega pixel still picture cameras and any devices that require it.

'Plug and Play' operation
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software