Transcend 4 GB MicroSDHC Micro SD Card, Class 10

RS Stock No.: 758-2603Brand: TranscendManufacturers Part No.: TS4GUSDHC10Distrelec Article No.: 30249264
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

Class 10

Industrial

No

Nand Type

MLC

Distrelec Product Id

30249264

Country of Origin

Taiwan, Province Of China

Product details

Transcend MicroSDHC Flash Memory Card

Micro SDHC cards from Transcend are designed to expand storage capacity and support the latest high capacity, high definition mobile technologies. Devices include digital cameras, smartphones, tablets, eBooks and games consoles.

• Operating temperature range of -25°C to +85°C.
• This range can support 10,000 insertion and removal cycles.
• With a built-in ECC (Error Correcting Code), these Micro SDHC cards are able to identify and correct issues with transfers.
• They also feature Transcend RecoveRx
software. The software can easily be downloaded onto your computer and allows you to search for files that may have been deleted that can be recovered.
• Dimensions: 11 mm x 15 mm x 1 mm
• Available in 4 GB, 8 GB, 16 GB and 32 GB variants.

MicroSD/SDHC/SDXC Cards

Stock information temporarily unavailable.

AED 61.79

AED 61.79 Each (ex VAT)

AED 64.88

AED 64.88 Each (inc. VAT)

Transcend 4 GB MicroSDHC Micro SD Card, Class 10

AED 61.79

AED 61.79 Each (ex VAT)

AED 64.88

AED 64.88 Each (inc. VAT)

Transcend 4 GB MicroSDHC Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

Class 10

Industrial

No

Nand Type

MLC

Distrelec Product Id

30249264

Country of Origin

Taiwan, Province Of China

Product details

Transcend MicroSDHC Flash Memory Card

Micro SDHC cards from Transcend are designed to expand storage capacity and support the latest high capacity, high definition mobile technologies. Devices include digital cameras, smartphones, tablets, eBooks and games consoles.

• Operating temperature range of -25°C to +85°C.
• This range can support 10,000 insertion and removal cycles.
• With a built-in ECC (Error Correcting Code), these Micro SDHC cards are able to identify and correct issues with transfers.
• They also feature Transcend RecoveRx
software. The software can easily be downloaded onto your computer and allows you to search for files that may have been deleted that can be recovered.
• Dimensions: 11 mm x 15 mm x 1 mm
• Available in 4 GB, 8 GB, 16 GB and 32 GB variants.

MicroSD/SDHC/SDXC Cards