Transcend 64 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U1

Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
Premium
Card Format
MicroSDXC
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
No
X Speed Rating
400x
Temperature Range
-25 → +85°C
Distrelec Product Id
30249325
Country of Origin
Taiwan, Province Of China
Product details
Transcend microSDXC/SDHC Class 10 UHS-I
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games
Supports Ultra High-Speed Class 1 specification (U1)
Smooth Full HD video recording performance
Ideal upgrade for smartphones, tablets, and digital cameras
Waterproof: meet the IPX7 standards and can be immersed in 1 m of water for up to 30 min
Temperature Proof
Class 10 compliant
X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays
Shock Proof: provide excellent shock, vibration, bending and twisting resistance
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software
MicroSD/SDHC/SDXC Cards
AED 126.58
AED 126.58 Each (ex VAT)
AED 132.91
AED 132.91 Each (inc. VAT)
1
AED 126.58
AED 126.58 Each (ex VAT)
AED 132.91
AED 132.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
Premium
Card Format
MicroSDXC
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
No
X Speed Rating
400x
Temperature Range
-25 → +85°C
Distrelec Product Id
30249325
Country of Origin
Taiwan, Province Of China
Product details
Transcend microSDXC/SDHC Class 10 UHS-I
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games
Supports Ultra High-Speed Class 1 specification (U1)
Smooth Full HD video recording performance
Ideal upgrade for smartphones, tablets, and digital cameras
Waterproof: meet the IPX7 standards and can be immersed in 1 m of water for up to 30 min
Temperature Proof
Class 10 compliant
X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays
Shock Proof: provide excellent shock, vibration, bending and twisting resistance
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software