Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend CF180 CompactFlash 8 GB SuperMLC Compact Flash Card

RS Stock No.: 240-5596Brand: TranscendManufacturers Part No.: TS8GCF180
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Capacity

8 GB

Industrial

No

X Speed Rating

600x

Card Format

CompactFlash

Nand Type

SuperMLC

Model

CF180

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 251.53

AED 251.53 Each (ex VAT)

AED 264.11

AED 264.11 Each (inc. VAT)

Transcend CF180 CompactFlash 8 GB SuperMLC Compact Flash Card

AED 251.53

AED 251.53 Each (ex VAT)

AED 264.11

AED 264.11 Each (inc. VAT)

Transcend CF180 CompactFlash 8 GB SuperMLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

8 GB

Industrial

No

X Speed Rating

600x

Card Format

CompactFlash

Nand Type

SuperMLC

Model

CF180

Country of Origin

Taiwan, Province Of China