Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 8 GB MicroSDHC Micro SD Card, A1, Class 10, UHS-I U1, UHS-I U3, V30

RS Stock No.: 186-4648Brand: TranscendManufacturers Part No.: TS8GUSD300SDistrelec Article No.: 30249344
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

A1, Class 10, UHS-I U1, UHS-I U3, V30

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

Transcend 8 GB MicroSDHC Micro SD Card, A1, Class 10, UHS-I U1, UHS-I U3, V30

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

Transcend 8 GB MicroSDHC Micro SD Card, A1, Class 10, UHS-I U1, UHS-I U3, V30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

A1, Class 10, UHS-I U1, UHS-I U3, V30

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Country of Origin

Taiwan, Province Of China