Trelleborg Cushyfloat Rectangular M16 Anti Vibration Mount, Marine Mount with 150kg Compression Load

RS Stock No.: 202-4152Brand: TrelleborgManufacturers Part No.: 10-00545
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Anti Vibration Mount Type

Marine Mount

Thread Size

M16

Diameter

183mm

Trade Name

Cushyfloat

Foot Height

49mm

Overall Height

49mm

Material

Natural Rubber

Foot Shape

Rectangular

Compression Load

150kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Type

Anti-Vibration Mount

Country of Origin

United Kingdom

You may be interested in
Trelleborg Rectangular M16 Anti Vibration Mount, Marine Mount
AED 213.885Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

AED 267.12

AED 267.12 Each (ex VAT)

AED 280.48

AED 280.48 Each (inc. VAT)

Trelleborg Cushyfloat Rectangular M16 Anti Vibration Mount, Marine Mount with 150kg Compression Load

AED 267.12

AED 267.12 Each (ex VAT)

AED 280.48

AED 280.48 Each (inc. VAT)

Trelleborg Cushyfloat Rectangular M16 Anti Vibration Mount, Marine Mount with 150kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 267.12
5 - 9AED 261.34
10+AED 255.20
You may be interested in
Trelleborg Rectangular M16 Anti Vibration Mount, Marine Mount
AED 213.885Each (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Anti Vibration Mount Type

Marine Mount

Thread Size

M16

Diameter

183mm

Trade Name

Cushyfloat

Foot Height

49mm

Overall Height

49mm

Material

Natural Rubber

Foot Shape

Rectangular

Compression Load

150kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Type

Anti-Vibration Mount

Country of Origin

United Kingdom

You may be interested in
Trelleborg Rectangular M16 Anti Vibration Mount, Marine Mount
AED 213.885Each (In a Pack of 4) (ex VAT)