TREND Networks LanXPLORER PRO Cable Tester RJ45

RS Stock No.: 733-5552Brand: TREND NetworksManufacturers Part No.: R150001Distrelec Article No.: 17651212
brand-logo
View all in Network Testers

Technical Document

Specifications

Equipment Type

Cable Tester

Connector Type

RJ45

Model Number p

LanXPLORER PRO

Power Source

Mains

Battery Type

NiMH

Display Type

LCD - Touch Screen

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin

Country of Origin

United Kingdom

Product details

LanXPLORER PRO - Premium Kit, In-Line Network Tester

LanXPLORER PRO is the first hand-held network maintenance and troubleshooting tool capable of testing active LAN connections over both copper and fibre*. Most tests can also be performed through a Wi-Fi connection liberating the user from having to make a physical connection to the network.Packed with features designed to quickly identify and isolate device-to-network connectivity problems in any enterprise, campus or industrial Ethernet environment. The powerful Net Map/Net Verify function compares a previously stored network device list against the current device list making any changes to the network instantly identifiable. The inline Gigabit mode allows users to non-intrusively monitor network traffic including VoIP calls, run PC diagnostics, verify connection speed, protocols, PoE/PoE+ and much more

Features and Benefits:

• Intuitive operation via a full-colour 3in. touch-screen display
• Performs network tests over copper, fibre* or Wi-Fi links
• Support of 10/100/1000 Ethernet
• Inline tests and PC Diagnostics through dual RJ45 copper ports (top talkers, protocols, packet size distribution, etc.)
• Identifies active devices on the network which can be compared with historical data
• DHCP client, variable Ping and Traceroute tests with VLAN support
• Monitoring of VoIP calls and quality, including RTP jitter
• Detection of POE and POE+ with voltage, current, power and load tests
• Best in class wiremapper capable of testing by pin with cable length measurement
• Full bandwidth Layer 1, 2 and 3 Loopback device
• Wire tracing function in combination with an Amplifier Probe
• Field replaceable RJ-45 inserts
• Internal memory with data download to PC
• Made in the EU

Premium kit also includes:-

Rechargeable NiMH battery pack (replaces 6 x AA cells supplied with standard product)
Mains power supply with UK/EU/US adapters
IDEAL amplifier probe (Part # 62-164)
10 replacement RJ-45 inserts and extraction tool

LanXPLORER PRO:

• In-Line LAN Testing over Copper with VoIP Monitor, PC Diagnostics and PoE / PoE+ load test
• Loopback Mode
• LAN Testing over Optical Fibre
• Touchscreen

What is the difference between RJ45 & RJ11?

RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

Stock information temporarily unavailable.

AED 16,639.72

AED 16,639.72 Each (ex VAT)

AED 17,471.71

AED 17,471.71 Each (inc. VAT)

TREND Networks LanXPLORER PRO Cable Tester RJ45

AED 16,639.72

AED 16,639.72 Each (ex VAT)

AED 17,471.71

AED 17,471.71 Each (inc. VAT)

TREND Networks LanXPLORER PRO Cable Tester RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Equipment Type

Cable Tester

Connector Type

RJ45

Model Number p

LanXPLORER PRO

Power Source

Mains

Battery Type

NiMH

Display Type

LCD - Touch Screen

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin

Country of Origin

United Kingdom

Product details

LanXPLORER PRO - Premium Kit, In-Line Network Tester

LanXPLORER PRO is the first hand-held network maintenance and troubleshooting tool capable of testing active LAN connections over both copper and fibre*. Most tests can also be performed through a Wi-Fi connection liberating the user from having to make a physical connection to the network.Packed with features designed to quickly identify and isolate device-to-network connectivity problems in any enterprise, campus or industrial Ethernet environment. The powerful Net Map/Net Verify function compares a previously stored network device list against the current device list making any changes to the network instantly identifiable. The inline Gigabit mode allows users to non-intrusively monitor network traffic including VoIP calls, run PC diagnostics, verify connection speed, protocols, PoE/PoE+ and much more

Features and Benefits:

• Intuitive operation via a full-colour 3in. touch-screen display
• Performs network tests over copper, fibre* or Wi-Fi links
• Support of 10/100/1000 Ethernet
• Inline tests and PC Diagnostics through dual RJ45 copper ports (top talkers, protocols, packet size distribution, etc.)
• Identifies active devices on the network which can be compared with historical data
• DHCP client, variable Ping and Traceroute tests with VLAN support
• Monitoring of VoIP calls and quality, including RTP jitter
• Detection of POE and POE+ with voltage, current, power and load tests
• Best in class wiremapper capable of testing by pin with cable length measurement
• Full bandwidth Layer 1, 2 and 3 Loopback device
• Wire tracing function in combination with an Amplifier Probe
• Field replaceable RJ-45 inserts
• Internal memory with data download to PC
• Made in the EU

Premium kit also includes:-

Rechargeable NiMH battery pack (replaces 6 x AA cells supplied with standard product)
Mains power supply with UK/EU/US adapters
IDEAL amplifier probe (Part # 62-164)
10 replacement RJ-45 inserts and extraction tool

LanXPLORER PRO:

• In-Line LAN Testing over Copper with VoIP Monitor, PC Diagnostics and PoE / PoE+ load test
• Loopback Mode
• LAN Testing over Optical Fibre
• Touchscreen

What is the difference between RJ45 & RJ11?

RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.