TREND Networks NAVITEK NT PRO Network Tester

RS Stock No.: 179-6067Brand: TREND NetworksManufacturers Part No.: R151006Distrelec Article No.: 30127288
brand-logo
View all in Network Testers

Technical Document

Specifications

Classification

Cat5e

Equipment Type

Network Tester

Model Number p

NaviTEK NT Pro

Tone

Yes

Model Number (p)

NAVITEK NT PRO

Power Source

Battery, Mains

Battery Life

5 h

Weight

400g

Display Type

LCD - Touch Screen

Height

175mm

Length

80mm

Width

40mm

Distrelec Product Id

30127288

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 7,246.31

AED 7,246.31 Each (ex VAT)

AED 7,608.63

AED 7,608.63 Each (inc. VAT)

TREND Networks NAVITEK NT PRO Network Tester

AED 7,246.31

AED 7,246.31 Each (ex VAT)

AED 7,608.63

AED 7,608.63 Each (inc. VAT)

TREND Networks NAVITEK NT PRO Network Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Cat5e

Equipment Type

Network Tester

Model Number p

NaviTEK NT Pro

Tone

Yes

Model Number (p)

NAVITEK NT PRO

Power Source

Battery, Mains

Battery Life

5 h

Weight

400g

Display Type

LCD - Touch Screen

Height

175mm

Length

80mm

Width

40mm

Distrelec Product Id

30127288

Country of Origin

Malaysia