Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TREND Networks R180001 Amplifier Probe, 0 Tone, 982.5 Hz, 1312.5 Hz Tone Frequency

RS Stock No.: 274-3239Brand: TREND NetworksManufacturers Part No.: R180001
brand-logo
View all in Tone Generators

Technical Document

Specifications

Model Number

R180001

Tone Frequency

982.5 Hz, 1312.5 Hz

Number Of Tones

0

Power Source

Battery

Battery Type

Alkaline

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

TREND Networks R180001 Amplifier Probe, 0 Tone, 982.5 Hz, 1312.5 Hz Tone Frequency

P.O.A.

TREND Networks R180001 Amplifier Probe, 0 Tone, 982.5 Hz, 1312.5 Hz Tone Frequency
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

R180001

Tone Frequency

982.5 Hz, 1312.5 Hz

Number Of Tones

0

Power Source

Battery

Battery Type

Alkaline

Country of Origin

Malaysia