Hazardous Product

TREND Networks FiberMASTER PON OTDR Single Mode & Multimode Fibre Optic Test Kit

RS Stock No.: 274-3246Brand: TREND NetworksManufacturers Part No.: R240-PIP
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

FC, LC, SC, ST

Wavelengths

850 nm, 1300 nm, 1310 nm, 1550 nm, 1625 nm

Resolution

6 cm → 16 m

Model Number p

FiberMASTER PON OTDR

Model Number (p)

FiberMASTER PON OTDR

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

TREND Networks FiberMASTER PON OTDR Single Mode & Multimode Fibre Optic Test Kit

P.O.A.

TREND Networks FiberMASTER PON OTDR Single Mode & Multimode Fibre Optic Test Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

FC, LC, SC, ST

Wavelengths

850 nm, 1300 nm, 1310 nm, 1550 nm, 1625 nm

Resolution

6 cm → 16 m

Model Number p

FiberMASTER PON OTDR

Model Number (p)

FiberMASTER PON OTDR

Country of Origin

United States