Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TREND Networks VFF5 Single Mode & Multimode Visual Fault Locator

RS Stock No.: 324-9416Brand: TREND NetworksManufacturers Part No.: VFF5
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Visual Fault Locator

Connector Type

Fixed FC, Fixed SC, Fixed ST

Wavelengths

650nm

Operation Test Distance

5km

Battery Type

AA

Battery Life

80 h

Power Source

Battery

Includes

Battery, Belt Clip, Holster, Lanyard, Rubber Port Cover, User Manual

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

VFF5

Weight

136g

Diameter

32mm

Length

220mm

Model Number (p)

VFF5

Product details

Fiber Optic Visual Fault Finder

The hand held VFF5 visual fault finder is a light source used to locate breaks and bad connections in fibre optic cables. It is ideal to verify continuity, test and find breaks in LAN's, fibre data links and loops. The VFF5 is easy to use as it projects a red light into a fiber optic cable and when the user looks at the cable and light can be seen, this means there is a break.

The VFF5 can be used over 5km into both multimode fiber and single mode fiber and can be used with single mode and multimode cable. This pocket-sized tool is compact and lightweight with rugged metal housing and comes with a 2.5 mm standard connector that accepts ST, SC and FC optical connectors.

Features and Benefits:

Finds breaks, faulty splices and crimps, poor components, or connections
650nm laser diode which can be in either flashing or continuous mode
Slim, pocket sized, and battery powered
Can be used for both single-mode and multimode cable with a 4km range
Continuous (CW) or Modulated (MOD; 1Hz Pulse) modes
Accepts ST, SC and FC connectors
Requires 2 x AA batteries
Battery life up to 80 hours
Diameter: 22 mm
136g

Typical Applications:

The VFF5 is a compact trouble shooting tool which can be used by technicians to visually highlight faults in small fiber optic cabling which can include:
Continuity checks
Locate breaks or bends
Poor mechanical splices
Damaged connectors

Supplied with

Holster
Integrated rubber port cover
Lanyard
Cell-phone style belt clip
Instruction sheet
Batteries

Stock information temporarily unavailable.

P.O.A.

TREND Networks VFF5 Single Mode & Multimode Visual Fault Locator

P.O.A.

TREND Networks VFF5 Single Mode & Multimode Visual Fault Locator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Visual Fault Locator

Connector Type

Fixed FC, Fixed SC, Fixed ST

Wavelengths

650nm

Operation Test Distance

5km

Battery Type

AA

Battery Life

80 h

Power Source

Battery

Includes

Battery, Belt Clip, Holster, Lanyard, Rubber Port Cover, User Manual

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

VFF5

Weight

136g

Diameter

32mm

Length

220mm

Model Number (p)

VFF5

Product details

Fiber Optic Visual Fault Finder

The hand held VFF5 visual fault finder is a light source used to locate breaks and bad connections in fibre optic cables. It is ideal to verify continuity, test and find breaks in LAN's, fibre data links and loops. The VFF5 is easy to use as it projects a red light into a fiber optic cable and when the user looks at the cable and light can be seen, this means there is a break.

The VFF5 can be used over 5km into both multimode fiber and single mode fiber and can be used with single mode and multimode cable. This pocket-sized tool is compact and lightweight with rugged metal housing and comes with a 2.5 mm standard connector that accepts ST, SC and FC optical connectors.

Features and Benefits:

Finds breaks, faulty splices and crimps, poor components, or connections
650nm laser diode which can be in either flashing or continuous mode
Slim, pocket sized, and battery powered
Can be used for both single-mode and multimode cable with a 4km range
Continuous (CW) or Modulated (MOD; 1Hz Pulse) modes
Accepts ST, SC and FC connectors
Requires 2 x AA batteries
Battery life up to 80 hours
Diameter: 22 mm
136g

Typical Applications:

The VFF5 is a compact trouble shooting tool which can be used by technicians to visually highlight faults in small fiber optic cabling which can include:
Continuity checks
Locate breaks or bends
Poor mechanical splices
Damaged connectors

Supplied with

Holster
Integrated rubber port cover
Lanyard
Cell-phone style belt clip
Instruction sheet
Batteries