Trendnet Single Port POE Injector, 220V Input, 48V Output, 500mA, 22W

RS Stock No.: 649-668Brand: TrendnetManufacturers Part No.: TEW-740APBO
View all in PoE Injectors

Technical Document

Specifications

Input Voltage

220V

Output Voltage

48V

Output Current

500mA

Number of Output Ports

1

Power Rating

22W

Country of Origin

Taiwan, Province Of China

AED 462.37

AED 462.37 Each (ex VAT)

AED 485.49

AED 485.49 Each (inc. VAT)

Trendnet Single Port POE Injector, 220V Input, 48V Output, 500mA, 22W

AED 462.37

AED 462.37 Each (ex VAT)

AED 485.49

AED 485.49 Each (inc. VAT)

Trendnet Single Port POE Injector, 220V Input, 48V Output, 500mA, 22W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Input Voltage

220V

Output Voltage

48V

Output Current

500mA

Number of Output Ports

1

Power Rating

22W

Country of Origin

Taiwan, Province Of China