Trendnet POE Injector, 240V ac Input, 48V Output, 21A, 1.008kW
Technical Document
Specifications
Brand
TrendnetInput Voltage
240V ac
Output Voltage
48V
Output Current
21A
Power Rating
1.008kW
Country of Origin
Taiwan, Province Of China
AED 2,340.82
AED 2,340.82 Each (ex VAT)
AED 2,457.86
AED 2,457.86 Each (inc. VAT)
Trendnet POE Injector, 240V ac Input, 48V Output, 21A, 1.008kW
1
AED 2,340.82
AED 2,340.82 Each (ex VAT)
AED 2,457.86
AED 2,457.86 Each (inc. VAT)
Trendnet POE Injector, 240V ac Input, 48V Output, 21A, 1.008kW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TrendnetInput Voltage
240V ac
Output Voltage
48V
Output Current
21A
Power Rating
1.008kW
Country of Origin
Taiwan, Province Of China