Trendnet Single Port POE Injector, 240V Input, 1.03W
Technical Document
Specifications
Brand
TrendnetInput Voltage
240V
Number of Output Ports
1
Power Rating
1.03W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 158.60
AED 158.60 Each (ex VAT)
AED 166.53
AED 166.53 Each (inc. VAT)
Trendnet Single Port POE Injector, 240V Input, 1.03W
1
AED 158.60
AED 158.60 Each (ex VAT)
AED 166.53
AED 166.53 Each (inc. VAT)
Trendnet Single Port POE Injector, 240V Input, 1.03W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrendnetInput Voltage
240V
Number of Output Ports
1
Power Rating
1.03W
Country of Origin
Taiwan, Province Of China