Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trendnet Port USB Ethernet Adapter USB 3.0 USB C to RJ45 1000Mbit/s Network Speed

RS Stock No.: 287-2571Brand: TrendnetManufacturers Part No.: TUC-ETGDistrelec Article No.: 30084387
View all in USB Network Adapters

Technical Document

Specifications

USB Standard

USB 3.0

Number Of Ports

1

Network Speed

1000Mbit/s

Connector A

USB C

Connector A Gender

Male

Connector B

RJ45

Distrelec Product Id

30084387

Country of Origin

China

Stock information temporarily unavailable.

AED 118.60

AED 118.60 Each (ex VAT)

AED 124.53

AED 124.53 Each (inc. VAT)

Trendnet Port USB Ethernet Adapter USB 3.0 USB C to RJ45 1000Mbit/s Network Speed

AED 118.60

AED 118.60 Each (ex VAT)

AED 124.53

AED 124.53 Each (inc. VAT)

Trendnet Port USB Ethernet Adapter USB 3.0 USB C to RJ45 1000Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

USB Standard

USB 3.0

Number Of Ports

1

Network Speed

1000Mbit/s

Connector A

USB C

Connector A Gender

Male

Connector B

RJ45

Distrelec Product Id

30084387

Country of Origin

China