Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Treston 16 Drawer Storage Unit, Plastic, 395mm x 400mm x 300mm, Blue

RS Stock No.: 284-0407Brand: TrestonManufacturers Part No.: 1630-6
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

Treston

Drawers

16

Case Material

Plastic

Height

395mm

Width

400mm

Depth

300mm

Colour

Blue

Country of Origin

Finland

Stock information temporarily unavailable.

AED 1,181.30

AED 1,181.30 Each (ex VAT)

AED 1,240.37

AED 1,240.37 Each (inc. VAT)

Treston 16 Drawer Storage Unit, Plastic, 395mm x 400mm x 300mm, Blue

AED 1,181.30

AED 1,181.30 Each (ex VAT)

AED 1,240.37

AED 1,240.37 Each (inc. VAT)

Treston 16 Drawer Storage Unit, Plastic, 395mm x 400mm x 300mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Treston

Drawers

16

Case Material

Plastic

Height

395mm

Width

400mm

Depth

300mm

Colour

Blue

Country of Origin

Finland