Treston 6 Drawer Storage Unit, PP, 290mm x 310mm x 180mm, Grey

RS Stock No.: 267-5618Brand: TrestonManufacturers Part No.: 297-3
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

Treston

Drawers

6

Case Material

PP

Height

290mm

Width

310mm

Depth

180mm

Colour

Grey

Country of Origin

Finland

Stock information temporarily unavailable.

AED 377.11

AED 377.11 Each (ex VAT)

AED 395.97

AED 395.97 Each (inc. VAT)

Treston 6 Drawer Storage Unit, PP, 290mm x 310mm x 180mm, Grey

AED 377.11

AED 377.11 Each (ex VAT)

AED 395.97

AED 395.97 Each (inc. VAT)

Treston 6 Drawer Storage Unit, PP, 290mm x 310mm x 180mm, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Treston

Drawers

6

Case Material

PP

Height

290mm

Width

310mm

Depth

180mm

Colour

Grey

Country of Origin

Finland