Electrostatic Properties Aluminium ESD Bin 35mm (L) 1.105m (W) 75mm (H)
RS Stock No.: 272-8832Brand: TrestonManufacturers Part No.: BP120 ESDDistrelec Article No.: 30316032

Technical Document
Specifications
Brand
TrestonMaterial Properties
Electrostatic Properties
Suitable For
ESD-Safe
Material
Aluminium
Height
75mm
Length
35mm
Width
1.105m
Country of Origin
Finland
Stock information temporarily unavailable.
AED 537.50
AED 537.50 Each (ex VAT)
AED 564.37
AED 564.37 Each (inc. VAT)
Electrostatic Properties Aluminium ESD Bin 35mm (L) 1.105m (W) 75mm (H)
1
AED 537.50
AED 537.50 Each (ex VAT)
AED 564.37
AED 564.37 Each (inc. VAT)
Electrostatic Properties Aluminium ESD Bin 35mm (L) 1.105m (W) 75mm (H)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrestonMaterial Properties
Electrostatic Properties
Suitable For
ESD-Safe
Material
Aluminium
Height
75mm
Length
35mm
Width
1.105m
Country of Origin
Finland