Treston Steel Trolley, 150kg Load

Technical Document
Specifications
Brand
TrestonLoad Capacity
150kg
Frame Material
Steel
Overall Height
650 → 900mm
Platform Length
500mm
Platform Width
700mm
Brakes
Yes
Distrelec Product Id
18016321
Country of Origin
Finland
Product details
SAP Trolley ESD for TP workbench
The SAP trolley provides you with that extra work space, for the TP work bench. Feauring ESD design with adjustable height, swivel castors (2 with brakes) and load capacity of 150 kg. With added benefit of being adapted with a lower shelf or a push handle, available separately (see essential extras).
Features and Benefits
Robust and durable design
Height Adjustable with Allen Keys
Swivel Castors (2 fitted with brakes)
Load Capacity 150 kg
ESD design
AED 3,955.19
AED 3,955.19 Each (ex VAT)
AED 4,152.95
AED 4,152.95 Each (inc. VAT)
1
AED 3,955.19
AED 3,955.19 Each (ex VAT)
AED 4,152.95
AED 4,152.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrestonLoad Capacity
150kg
Frame Material
Steel
Overall Height
650 → 900mm
Platform Length
500mm
Platform Width
700mm
Brakes
Yes
Distrelec Product Id
18016321
Country of Origin
Finland
Product details
SAP Trolley ESD for TP workbench
The SAP trolley provides you with that extra work space, for the TP work bench. Feauring ESD design with adjustable height, swivel castors (2 with brakes) and load capacity of 150 kg. With added benefit of being adapted with a lower shelf or a push handle, available separately (see essential extras).
Features and Benefits
Robust and durable design
Height Adjustable with Allen Keys
Swivel Castors (2 fitted with brakes)
Load Capacity 150 kg
ESD design