Trident Engineering Geared DC Geared Motor, 1.4 W, 12 V, 40 Ncm, 5400 rpm, 2mm Shaft Diameter

RS Stock No.: 398-9940Brand: Trident EngineeringManufacturers Part No.: DN22M-12+GPP22.0014
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V

DC Motor Type

Geared

Power Rating

1.4 W

Output Speed

5400 rpm

Shaft Diameter

2mm

Maximum Output Torque

40 Ncm

Gearhead Type

Planetary

Dimensions

32.8 x 22 x 18 mm

Current Rating

190 mA

Length

32.8mm

Width

22mm

Depth

18mm

Core Construction

Iron Core

Product details

Geared DC Motor, Model DN22

Motor fitted with a planetary gearhead
Choice of voltages

AED 422.73

AED 422.73 Each (ex VAT)

AED 443.87

AED 443.87 Each (inc. VAT)

Trident Engineering Geared DC Geared Motor, 1.4 W, 12 V, 40 Ncm, 5400 rpm, 2mm Shaft Diameter

AED 422.73

AED 422.73 Each (ex VAT)

AED 443.87

AED 443.87 Each (inc. VAT)

Trident Engineering Geared DC Geared Motor, 1.4 W, 12 V, 40 Ncm, 5400 rpm, 2mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 V

DC Motor Type

Geared

Power Rating

1.4 W

Output Speed

5400 rpm

Shaft Diameter

2mm

Maximum Output Torque

40 Ncm

Gearhead Type

Planetary

Dimensions

32.8 x 22 x 18 mm

Current Rating

190 mA

Length

32.8mm

Width

22mm

Depth

18mm

Core Construction

Iron Core

Product details

Geared DC Motor, Model DN22

Motor fitted with a planetary gearhead
Choice of voltages