Trinamic PD-1161 Series Series Hybrid Stepper Motor, 2.1Nm Torque, 30 V, 1.8°, 8mm Shaft

RS Stock No.: 285-8622Brand: TrinamicManufacturers Part No.: 15422033Distrelec Article No.: 15422033
View all in Stepper Motors

Technical Document

Specifications

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

2.1Nm

Number Of Wires

4

Supply Voltage

30 V

Shaft Diameter

8mm

Series

PD-1161 Series

Distrelec Product Id

15422033

Country of Origin

Italy

Stock information temporarily unavailable.

AED 2,046.66

AED 2,046.66 Each (ex VAT)

AED 2,148.99

AED 2,148.99 Each (inc. VAT)

Trinamic PD-1161 Series Series Hybrid Stepper Motor, 2.1Nm Torque, 30 V, 1.8°, 8mm Shaft

AED 2,046.66

AED 2,046.66 Each (ex VAT)

AED 2,148.99

AED 2,148.99 Each (inc. VAT)

Trinamic PD-1161 Series Series Hybrid Stepper Motor, 2.1Nm Torque, 30 V, 1.8°, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

2.1Nm

Number Of Wires

4

Supply Voltage

30 V

Shaft Diameter

8mm

Series

PD-1161 Series

Distrelec Product Id

15422033

Country of Origin

Italy