Trinamic QSH2818 Series Hybrid Stepper Motor, 6Ncm Torque, 3.8 V, 1.8°, 28mm Frame, 5mm Shaft
RS Stock No.: 284-4847Brand: TrinamicManufacturers Part No.: QSH2818-32-07-006Distrelec Article No.: 15422385
Technical Document
Specifications
Brand
TrinamicStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
6Ncm
Number Of Wires
4
Supply Voltage
3.8 V
Frame Size
28mm
Shaft Diameter
5mm
Series
QSH2818
Country of Origin
Germany
You may be interested in
RS PRO Hybrid, Permanent Magnet Stepper Motor, 60mNm Torque, 3.8 V, 1.8°, 28 x 28mm Frame, 5mm ShaftBrand: RS PRO
AED 338.30Each (ex VAT)
Stock information temporarily unavailable.
AED 343.30
AED 343.30 Each (ex VAT)
AED 360.46
AED 360.46 Each (inc. VAT)
Trinamic QSH2818 Series Hybrid Stepper Motor, 6Ncm Torque, 3.8 V, 1.8°, 28mm Frame, 5mm Shaft
1
AED 343.30
AED 343.30 Each (ex VAT)
AED 360.46
AED 360.46 Each (inc. VAT)
Trinamic QSH2818 Series Hybrid Stepper Motor, 6Ncm Torque, 3.8 V, 1.8°, 28mm Frame, 5mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Hybrid, Permanent Magnet Stepper Motor, 60mNm Torque, 3.8 V, 1.8°, 28 x 28mm Frame, 5mm ShaftBrand: RS PRO
AED 338.30Each (ex VAT)
Technical Document
Specifications
Brand
TrinamicStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
6Ncm
Number Of Wires
4
Supply Voltage
3.8 V
Frame Size
28mm
Shaft Diameter
5mm
Series
QSH2818
Country of Origin
Germany
You may be interested in
RS PRO Hybrid, Permanent Magnet Stepper Motor, 60mNm Torque, 3.8 V, 1.8°, 28 x 28mm Frame, 5mm ShaftBrand: RS PRO
AED 338.30Each (ex VAT)