Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trinamic QSH4218 Series Hybrid Stepper Motor, 350Nmm Torque, 4.5 V, 1.8°, 5mm Shaft

RS Stock No.: 284-4849Brand: TrinamicManufacturers Part No.: QSH4218-41-10-035Distrelec Article No.: 15422327
View all in Stepper Motors

Technical Document

Specifications

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

350Nmm

Number Of Wires

4

Supply Voltage

4.5 V

Shaft Diameter

5mm

Series

QSH4218

Distrelec Product Id

15422327

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 360.26

AED 360.26 Each (ex VAT)

AED 378.27

AED 378.27 Each (inc. VAT)

Trinamic QSH4218 Series Hybrid Stepper Motor, 350Nmm Torque, 4.5 V, 1.8°, 5mm Shaft

AED 360.26

AED 360.26 Each (ex VAT)

AED 378.27

AED 378.27 Each (inc. VAT)

Trinamic QSH4218 Series Hybrid Stepper Motor, 350Nmm Torque, 4.5 V, 1.8°, 5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

350Nmm

Number Of Wires

4

Supply Voltage

4.5 V

Shaft Diameter

5mm

Series

QSH4218

Distrelec Product Id

15422327

Country of Origin

Taiwan, Province Of China

You may be interested in