Trinamic QSH5718 Series Hybrid Stepper Motor, 1.26Nm Torque, 2.5 V, 1.8°, 6.35mm Shaft
Technical Document
Specifications
Brand
TrinamicStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
1.26Nm
Number Of Wires
4
Supply Voltage
2.5 V
Shaft Diameter
6.35mm
Series
QSH5718
Distrelec Product Id
15422350
Country of Origin
Italy
AED 573.45
AED 573.45 Each (ex VAT)
AED 602.12
AED 602.12 Each (inc. VAT)
1
AED 573.45
AED 573.45 Each (ex VAT)
AED 602.12
AED 602.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrinamicStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
1.26Nm
Number Of Wires
4
Supply Voltage
2.5 V
Shaft Diameter
6.35mm
Series
QSH5718
Distrelec Product Id
15422350
Country of Origin
Italy