Trumeter Encoder Wheel

RS Stock No.: 815-8387Brand: TrumeterManufacturers Part No.: 007574
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Encoder Wheel

Bore Size

7mm

Material

Rubber Covered Plastic

Wheel Circumference

50cm

Country of Origin

Malaysia

Product details

Plastic Measuring Wheel

Trumeter plastic measuring wheel with a rubber covered finish

Supplied with a 16mm width
500mm circumference
Compatible with Trumeter 3602 series of counters (815-8346, 815-8340, 815-8378 & 815-8374)

You may be interested in
Hengstler Encoder Wheel
AED 552.03Each (ex VAT)
Stock information temporarily unavailable.

AED 223.54

AED 223.54 Each (ex VAT)

AED 234.72

AED 234.72 Each (inc. VAT)

Trumeter Encoder Wheel

AED 223.54

AED 223.54 Each (ex VAT)

AED 234.72

AED 234.72 Each (inc. VAT)

Trumeter Encoder Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 223.54
5 - 9AED 216.62
10+AED 211.89
You may be interested in
Hengstler Encoder Wheel
AED 552.03Each (ex VAT)

Technical Document

Specifications

Accessory Type

Encoder Wheel

Bore Size

7mm

Material

Rubber Covered Plastic

Wheel Circumference

50cm

Country of Origin

Malaysia

Product details

Plastic Measuring Wheel

Trumeter plastic measuring wheel with a rubber covered finish

Supplied with a 16mm width
500mm circumference
Compatible with Trumeter 3602 series of counters (815-8346, 815-8340, 815-8378 & 815-8374)

You may be interested in
Hengstler Encoder Wheel
AED 552.03Each (ex VAT)