Technical Document
Specifications
Brand
TrumeterSupply Voltage
10 → 300 V dc, 20 → 300 V ac
Count Mode
Seconds
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Terminal
Reset Method
Remote
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Voltage
Digit Height
7 mm
Maximum Count Frequency
40Hz
Display Range
0 → 99999999
Measurement Range
0 → 99999999
Weight
28g
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Malaysia
Product details
LCD Totalizer Counter- 3400 Series
LCD Totalizer Counter- 3400 Series
The 3400 series LCD totalizer counters by Trumeter counts and displays the number of pulses that appear at its input terminal upto 40 pulses per second (Hz).
The counters provide a large display with 7mm high characters in industry housing. They are available in 5 different housings and are totally sealed and capable of submersion in 2 meters of water.
8 digit LCD display
7mm high characters
Totally sealed from moisture and dirt
AC or DC voltage input in the same unit
Compact depth
Fits in existing panel openings
Always on display
Choice of 5 housings
Choice of reset modes
Self powered
15+ year battery life
Trumeter LCD Counter
AED 140.02
AED 140.02 Each (ex VAT)
AED 147.02
AED 147.02 Each (inc. VAT)
1
AED 140.02
AED 140.02 Each (ex VAT)
AED 147.02
AED 147.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 140.02 |
5 - 9 | AED 135.71 |
10+ | AED 132.72 |
Technical Document
Specifications
Brand
TrumeterSupply Voltage
10 → 300 V dc, 20 → 300 V ac
Count Mode
Seconds
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Terminal
Reset Method
Remote
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Voltage
Digit Height
7 mm
Maximum Count Frequency
40Hz
Display Range
0 → 99999999
Measurement Range
0 → 99999999
Weight
28g
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Malaysia
Product details
LCD Totalizer Counter- 3400 Series
LCD Totalizer Counter- 3400 Series
The 3400 series LCD totalizer counters by Trumeter counts and displays the number of pulses that appear at its input terminal upto 40 pulses per second (Hz).
The counters provide a large display with 7mm high characters in industry housing. They are available in 5 different housings and are totally sealed and capable of submersion in 2 meters of water.
8 digit LCD display
7mm high characters
Totally sealed from moisture and dirt
AC or DC voltage input in the same unit
Compact depth
Fits in existing panel openings
Always on display
Choice of 5 housings
Choice of reset modes
Self powered
15+ year battery life