Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trumeter 5000-611 Distance Meter, Maxim Range, ±1 % Accuracy

RS Stock No.: 307-4458Brand: TrumeterManufacturers Part No.: 5000-611
brand-logo
View all in Laser Measures

Technical Document

Specifications

Measurement Range

Maximum of 99999.9m

Accuracy

±1 %

Imperial or Metric

Metric

Weight

3kg

Model Number p

5000-611

Product details

Road Measurer

A mechanical distance measure, used by many weights and measures authorities worldwide, folds for minimum storage when not in use.

99999.9m maximum readingResolution 1cmCounter has reset lever, forward and reverse countingWheel has brake to stop further measurement and hold readingFolding stand to park the road measure when in useRubber oil resistant tyre to reduce slip

Zero reference pointer on road wheelAccuracy ± 1% of reading

Supplied with

Carrying case.

You may be interested in
Stanley Metric Measuring Wheel 10000m
AED 651.26Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Trumeter 5000-611 Distance Meter, Maxim Range, ±1 % Accuracy

P.O.A.

Trumeter 5000-611 Distance Meter, Maxim Range, ±1 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley Metric Measuring Wheel 10000m
AED 651.26Each (ex VAT)

Technical Document

Specifications

Measurement Range

Maximum of 99999.9m

Accuracy

±1 %

Imperial or Metric

Metric

Weight

3kg

Model Number p

5000-611

Product details

Road Measurer

A mechanical distance measure, used by many weights and measures authorities worldwide, folds for minimum storage when not in use.

99999.9m maximum readingResolution 1cmCounter has reset lever, forward and reverse countingWheel has brake to stop further measurement and hold readingFolding stand to park the road measure when in useRubber oil resistant tyre to reduce slip

Zero reference pointer on road wheelAccuracy ± 1% of reading

Supplied with

Carrying case.

You may be interested in
Stanley Metric Measuring Wheel 10000m
AED 651.26Each (ex VAT)