Trumeter 6320 Hour Meter, 7 (Annunciators Icon), 8 (Figure) Digit LCD, 10 → 300 V dc

RS Stock No.: 882-6973Brand: TrumeterManufacturers Part No.: 6320-2500-0000
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

10 → 300 V dc

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Function

Hour Meter

Connection Type

Terminal Block

Reset Method

Manual, No Reset, Remote

Number Of Digits

7 (Annunciators Icon), 8 (Figure)

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

2 (Annunciators Icon) mm, 8 (Figure) mm

Cutout Size

45.5 x 22.6 mm

Approvals

CE, cUL Recognized, RoHS, UL, WEEE

Measurement Range

0 → 99999999

Minimum Operating Temperature

-20°C

Minimum Measurement

0

Meter Accuracy

100%

Cutout Height

22.6mm

Series

6320

Cutout Width

45.5mm

Depth

38mm

Meter Type

Electronic

Country of Origin

Malaysia

Product details

Trumeter 6320 Series Hour Meters

The 6320 Series of electronic Hour Meters with 8 LCD digits brings more features to the user than ever before. Available in single and/or multi-function units, the array of functions and options make the 6320 series suitable for a variety of applications.

Reflective LCD display with 8 large digits
Choice of Meter types- Hour meter, minute meter or seconds meter
Optional front panel programming for flexible Redi-alert or preset functionality
3 Redi-alerts
Choice of one or two inputs
Dry contact, low voltage & high voltage AC & DC inputs available
Internal 15+ years lithium battery
NEMA 4/4X rated

Stock information temporarily unavailable.

AED 203.86

AED 203.86 Each (ex VAT)

AED 214.05

AED 214.05 Each (inc. VAT)

Trumeter 6320 Hour Meter, 7 (Annunciators Icon), 8 (Figure) Digit LCD, 10 → 300 V dc

AED 203.86

AED 203.86 Each (ex VAT)

AED 214.05

AED 214.05 Each (inc. VAT)

Trumeter 6320 Hour Meter, 7 (Annunciators Icon), 8 (Figure) Digit LCD, 10 → 300 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

10 → 300 V dc

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Function

Hour Meter

Connection Type

Terminal Block

Reset Method

Manual, No Reset, Remote

Number Of Digits

7 (Annunciators Icon), 8 (Figure)

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

2 (Annunciators Icon) mm, 8 (Figure) mm

Cutout Size

45.5 x 22.6 mm

Approvals

CE, cUL Recognized, RoHS, UL, WEEE

Measurement Range

0 → 99999999

Minimum Operating Temperature

-20°C

Minimum Measurement

0

Meter Accuracy

100%

Cutout Height

22.6mm

Series

6320

Cutout Width

45.5mm

Depth

38mm

Meter Type

Electronic

Country of Origin

Malaysia

Product details

Trumeter 6320 Series Hour Meters

The 6320 Series of electronic Hour Meters with 8 LCD digits brings more features to the user than ever before. Available in single and/or multi-function units, the array of functions and options make the 6320 series suitable for a variety of applications.

Reflective LCD display with 8 large digits
Choice of Meter types- Hour meter, minute meter or seconds meter
Optional front panel programming for flexible Redi-alert or preset functionality
3 Redi-alerts
Choice of one or two inputs
Dry contact, low voltage & high voltage AC & DC inputs available
Internal 15+ years lithium battery
NEMA 4/4X rated