Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trumeter Counter, 8 Digit, 10kHz, 10 → 30 V dc

RS Stock No.: 516-8410Brand: TrumeterManufacturers Part No.: 7111-QUAD-RS
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

10 → 30 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Cable

Reset Method

Negative Edge Triggered

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

9 mm

Maximum Count Frequency

10kHz

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter Counter, 8 Digit, 10kHz, 10 → 30 V dc

P.O.A.

Trumeter Counter, 8 Digit, 10kHz, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

10 → 30 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Cable

Reset Method

Negative Edge Triggered

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

9 mm

Maximum Count Frequency

10kHz

You may be interested in