Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trumeter Counter, 8 Digit, 10kHz, 10 → 110 V dc, 10 → 240 V ac

RS Stock No.: 516-8397Brand: TrumeterManufacturers Part No.: 7111HV-RS
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

10 → 110 V dc, 10 → 240 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Negative Edge Triggered

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Maximum Operating Temperature

+60°C

Weight

62g

Maximum Temperature

+60°C

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

P.O.A.

Trumeter Counter, 8 Digit, 10kHz, 10 → 110 V dc, 10 → 240 V ac

P.O.A.

Trumeter Counter, 8 Digit, 10kHz, 10 → 110 V dc, 10 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

10 → 110 V dc, 10 → 240 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Negative Edge Triggered

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Maximum Operating Temperature

+60°C

Weight

62g

Maximum Temperature

+60°C

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C